Cart

400AX6R8MEFC8X10.8

RUBYCON 400AX6R8MEFC8X10.8

image shown is a representation only

RUBYCON

AX 6,8uF 400V 20% 8x10,8/3,5
Supplier: Rubycon
Matchcode: HFR6,8U400V3,5
Rutronik No.: KEL19751
Unit Pack: 2000
MOQ: 12000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.11088 $
1,330.56 $

Prices

12,000 0.11088 $
26,000 0.10626 $

Parameter

C(N)
6.8 µF
V(N)
400 V
Style
RADIAL
Rutronik size
8x10 mm
Pitch
3.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
105 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
8x10,8 mm
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?