Cart

400AX10MEFCCE10X12.5

RUBYCON 400AX10MEFCCE10X12.5

image shown is a representation only

RUBYCON

AX 10uF 400V 20% 10x12/5,0
Supplier: Rubycon
Matchcode: HFR10U400V5,0
Rutronik No.: KEL21379
Unit Pack: 1000
MOQ: 6000
Packaging: BULK
On request
0.1353 $
811.80 $

Parameter

C(N)
10 µF
V(N)
400 V
Style
RADIAL
Rutronik size
10x12 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
100 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
3.5 mm
Con. design
CUT 3,5
Wire diameter
0.6 mm
Supp. case size
10x12,5 mm
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
C
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?