Cart

35ZLJ1500M12.5X30

RUBYCON 35ZLJ1500M12.5X30

image shown is a representation only

RUBYCON

ZLJ 1500uF 35V 20% 12x30/5,0
Supplier: Rubycon
Matchcode: PSRX1500U35V5,0
Rutronik No.: KEL22304
Unit Pack: 600
MOQ: 2400
Packaging: BULK
On request
0.4155 $
997.20 $

Prices

2,400 0.4155 $
4,800 0.4041 $

Parameter

C(N)
1500 µF
V(N)
35 V
Style
RADIAL
Rutronik size
12x30 mm
Pitch
5.0 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
9000 h
Z(100kHz/20°C)
18 mOhm
I(100kHz/105°C)
3660 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
12,5x30 mm
Formed leads
NO
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?