Cart

35ZLH330MEFCCC10X12.5

RUBYCON 35ZLH330MEFCCC10X12.5

image shown is a representation only

RUBYCON

ZLH 330uF 35V 20% 10x12/5,0 C4
Supplier: Rubycon
Matchcode: PSRX330U35V5,0
Rutronik No.: KEL19830
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
Soon available
0.0899 $
89.90 $

Prices

1,000 0.0899 $
2,000 0.0816 $
3,000 0.0733 $

Parameter

C(N)
330 µF
V(N)
35 V
Style
RADIAL
Rutronik size
10x12 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Z(100kHz/20°C)
39 mOhm
I(100kHz/105°C)
1330 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
4 mm
Con. design
CUT 4,0
Wire diameter
0.6 mm
Supp. case size
10x12,5 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?