Cart

35ZL560MEFC10X23

RUBYCON 35ZL560MEFC10X23

image shown is a representation only

RUBYCON

ZL 560uF 35V 20% 10x23/5,0
Supplier: Rubycon
Matchcode: PSRX560U35V5,0
Rutronik No.: KEL16795
Unit Pack: 1000
MOQ: 4000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.212 $
848.00 $

Prices

4,000 0.212 $
5,000 0.2032 $

Parameter

C(N)
560 µF
V(N)
35 V
Style
RADIAL
Rutronik size
10x23 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
4000 h
Z(100kHz/20°C)
22 mOhm
I(100kHz/105°C)
2150 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x23 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?