Cart

35ZL220MEFCT78X16

RUBYCON 35ZL220MEFCT78X16

image shown is a representation only

RUBYCON

ZL 220uF 35V 20% 8x16/3,5
Supplier: Rubycon
Matchcode: PSRX220U35V3,5
Rutronik No.: KEL15026
Unit Pack: 1000
MOQ: 8000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.1123 $
898.40 $

Prices

8,000 0.1123 $
10,000 0.1076 $

Parameter

C(N)
220 µF
V(N)
35 V
Style
RADIAL
Rutronik size
8x16 mm
Pitch
3.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
Z(100kHz/20°C)
56 mOhm
I(100kHz/105°C)
995 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
8x16 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?