Cart

35YXH2200MEFC18X25

RUBYCON 35YXH2200MEFC18X25

image shown is a representation only

RUBYCON

YXH 2200uF 35V 20% 18x25/7,5
Supplier: Rubycon
Matchcode: PSRX2200U35V7,5
Rutronik No.: KEL16197
Unit Pack: 500
MOQ: 2000
Packaging: BULK
On request
0.6255 $
1,251.00 $

Prices

2,000 0.6255 $
4,000 0.6083 $

Parameter

C(N)
2200 µF
V(N)
35 V
Style
RADIAL
Rutronik size
18x25 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
6000 h
Z(100kHz/20°C)
19 mOhm
I(100kHz/105°C)
3140 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
18x25 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?