35TRV470M12.5X13.5
35TRV470M12.5X13.5
Description:
TRV 470uF 35V 20% 13x14
Supplier:
RUBYCON
Matchcode:
HCRL47035V
Rutronik No.:
KEL22524
Unit Pack:
200
MOQ:
200
Packaging:
REEL
- C(N)
- 470 µF
- V(N)
- 35 V
- Style
- SMD
- Rutronik size
- 13x14 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 5000 h
- Z(100kHz/20°C)
- 92 mOhm
- I(@100kHz/T(A)m
- 950 mA
- Packaging
- REEL
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- NA
- Supp. case size
- 12,5x13,5 mm
- Reel step
- 24 mm
- Formed leads
- NA
- Purpose of use
- LOW ESR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 34 weeks