Cart

35TGV100MTPA8X10.5

RUBYCON 35TGV100MTPA8X10.5

image shown is a representation only

RUBYCON

TGV 100uF 35V 20% 8x10,5
Supplier: Rubycon
Matchcode: HHCR100U35V
Rutronik No.: KEL19087
Unit Pack: 1000
MOQ: 2000
Packaging: REEL PLAST
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1959 $
391.80 $

Prices

2,000 0.1959 $
4,000 0.1864 $
6,000 0.1722 $
8,000 0.1675 $

Parameter

C(N)
100 µF
V(N)
35 V
Style
SMD
Rutronik size
8x10 mm
Permiss.Ta max
125 °C
Lifetime @Tamax
3000 h
Z(100kHz/20°C)
150 mOhm
I(100kHz/105°C)
350 mA
Packaging
REEL PLAST
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
8x10,5 mm
Addi. spec.
250SN
Reel step
16 mm
Formed leads
NA
Purpose of use
LOW ESR
Automotive
AEC-Q(200)
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?