35MXC15000MEFCSN30X40
35MXC15000MEFCSN30X40
Description:
MXC 15000uF 35V 20% 30x40/10,0
Supplier:
RUBYCON
Matchcode:
HTR15000U35V10,0
Rutronik No.:
KEL25037
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
- C(N)
- 15000 µF
- V(N)
- 35 V
- Style
- SNAP IN
- Rutronik size
- 30x40 mm
- Pitch
- 10 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 3000 h
- I(@100kHz/T(A)m
- 4278 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Wire length
- 4 mm
- Wirelength tol.
- 0.5 mm
- Supp. case size
- 30x40 mm
- Formed leads
- NA
- Purpose of use
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 29 weeks