Cart

35MXC10000MEFCSN30X30

RUBYCON 35MXC10000MEFCSN30X30

image shown is a representation only

RUBYCON

MXC 10000uF 35V 20% 30x30/10,0
Supplier: Rubycon
Matchcode: HTR10000U35V10,0
Rutronik No.: KEL19881
Unit Pack: 100
MOQ: 400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.46 $
984.00 $

Prices

400 2.46 $
500 2.37 $
1,000 2.23 $
2,000 2.04 $

Parameter

C(N)
10000 µF
V(N)
35 V
Style
SNAP IN
Rutronik size
30x30 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
I(100kHz/105°C)
3508 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
4 mm
Wirelength tol.
0.5 mm
Supp. case size
30x30 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
A
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?