Cart

35MH510MEFCCC5X5

RUBYCON 35MH510MEFCCC5X5

image shown is a representation only

RUBYCON

MH5 10uF 35V 20% 5x5/2,0
Supplier: Rubycon
Matchcode: HSEM10U35V2,0
Rutronik No.: KEL18916
Unit Pack: 5000
MOQ: 5000
Packaging: BULK
Soon available
0.0311 $
155.50 $

Prices

5,000 0.0311 $
10,000 0.0296 $
15,000 0.0282 $
20,000 0.0261 $
60,000 0.0253 $

Parameter

C(N)
10 µF
V(N)
35 V
Style
RADIAL
Rutronik size
5x5 mm
Pitch
2 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
I(100kHz/105°C)
36 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
4 mm
Con. design
CUT 4,0
Wire diameter
0.45 mm
Supp. case size
5x5 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
C
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?