Cart

35JZV22M5X6.1

RUBYCON 35JZV22M5X6.1

image shown is a representation only

RUBYCON

JZV 22uF 35V 20% 5x6
Supplier: Rubycon
Matchcode: HCRL22U35V
Rutronik No.: KEL19313
Unit Pack: 1000
MOQ: 5000
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0742 $
371.00 $

Prices

5,000 0.0742 $
10,000 0.0711 $

Parameter

C(N)
22 µF
V(N)
35 V
Style
SMD
Rutronik size
5x6 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
700 mOhm
I(100kHz/105°C)
170 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
5x6,1 mm
Addi.spec.
260SN
Reel step
12 mm
Formed leads
NA
Purpose of use
LOW ESR
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?