Cart

350CFX22MEFC12.5X20

RUBYCON 350CFX22MEFC12.5X20

image shown is a representation only

RUBYCON

CFX 22uF 350V 20% 12x20/5,0
Supplier: Rubycon
Matchcode: HFRLB22U350V5,0
Rutronik No.: KEL19397
Unit Pack: 1000
MOQ: 4000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2709 $
1,083.60 $

Parameter

C(N)
22 µF
V(N)
350 V
Style
RADIAL
Rutronik size
12x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
I(100kHz/105°C)
350 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
12,5x20 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?