Cart

275HBX62MSPA16X25

RUBYCON 275HBX62MSPA16X25

image shown is a representation only

RUBYCON

HBX 62uF 275V 20% 16x25/7,5
Supplier: Rubycon
Matchcode: HHER62U275V7,5
Rutronik No.: KEL21012
Unit Pack: 200
MOQ: 200
Packaging: BULK
On request
1.39 $
278.00 $

Prices

200 1.39 $
400 1.32 $
600 1.26 $
800 1.166 $
1,400 1.1339 $

Parameter

C(N)
62 µF
V(N)
275 V
Style
RADIAL
Rutronik size
16x25 mm
Pitch
7.5 mm
Permiss.Ta max
125 °C
Lifetime @Tamax
3000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
16x25 mm
Formed leads
NO
Automotive
AEC-Q(200)
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?