Cart

25ZLJ470MT810X12.5

RUBYCON 25ZLJ470MT810X12.5

image shown is a representation only

RUBYCON

ZLJ 470uF 25V 20% 10x12/5,0
Supplier: Rubycon
Matchcode: PSRX470U25V5,0
Rutronik No.: KEL18414
Unit Pack: 500
MOQ: 500
Packaging: AMMOPACK
Soon available
0.1634 $
81.70 $

Prices

500 0.1634 $
2,000 0.1571 $
6,000 0.1508 $
10,000 0.1446 $

Parameter

C(N)
470 µF
V(N)
25 V
Style
RADIAL
Rutronik size
10x12 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
9000 h
Z(100kHz/20°C)
53 mOhm
I(100kHz/105°C)
1700 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x12,5 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?