- Home
- Passive Components
- Electrolytic Capacitors
- RUBYCON Electrolytic Capacitors
image shown is a representation only

ZLH 560uF 25V 20% 8x20/3,5
Supplier:
RUBYCON
Matchcode:
PSRX560U25V3,5
Rutronik No.:
KEL19505
Unit Pack: 1000
MOQ: 1000
Packaging: AMMOPACK
- C(N)
-
560 µF
- V(N)
-
25 V
- Style
-
RADIAL
- Rutronik size
-
8x20 mm
- Pitch
-
3.5 mm
- Permiss.Ta max
-
105 °C
- Lifetime @Tamax
-
8000 h
- Z(100kHz/20°C)
-
29 mOhm
- I(100kHz/105°C)
-
1500 mA
- Packaging
-
AMMOPACK
- Tolerance pos.
-
20 %
- Cap. tol. neg
-
-20 %
- Permis.T(A) min
-
-40 °C
- Con. design
-
NA
- Wire diameter
-
0.5 mm
- Supp. case size
-
8x20 mm
- Formed leads
-
NA
- Purpose of use
-
LOW ESR
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Formed pad
-
STAND OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
FR 560uF 25V 20% 8x20/3,5
Packaging:
BULK
FR 560uF 63V 20% 16x20/7,5
package:
AMMOPACK
Packaging:
AMMOPACK
ZLJ 560uF 35V 20% 10x20/5,0
Packaging:
AMMOPACK
SEPF 560uF 16V 20% 8x12/3,5
Packaging:
AMMOPACK
ZL 560uF 63V 20% 16x25/7,5
Packaging:
AMMOPACK
WB 560uF 35V 20% 10x20/5,0
Packaging:
AMMOPACK
LQ 560uF 10V 20% 8x11/5,0
Packaging:
AMMOPACK
ZLJ 560uF 100V 20% 16x35/7,5
Packaging:
BULK
ZLJ 560uF 63V 20% 16x20/7,5
package:
AMMOPACK
Packaging:
AMMOPACK
ZLH 560uF 35V 20% 10x20/5,0
Packaging:
AMMOPACK
Previous
Next