25ZLG820MEFC10X23

image shown is a representation only
Supplier: RUBYCON
Matchcode: PSRX820U25V5,0
Rutronik No.: KEL18741
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
Parameter
- C(N)
- 820 µF
- V(N)
- 25 V
- Style
- RADIAL
- Rutronik size
- 10x23 mm
- Pitch
- 5 mm
- Permiss.Ta max
- 105 °C
- Lifetime @Tamax
- 4000 h
- Z(100kHz/20°C)
- 13 mOhm
- I(100kHz/105°C)
- 2360 mA
- Packaging
- BULK
- Tolerance pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- NA
- Wire diameter
- 0.6 mm
- Supp. case size
- 10x23 mm
- Formed leads
- NA
- Purpose of use
- LOW ESR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- STAND OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 28 weeks