Cart

25ZL470MEFC8X20

RUBYCON 25ZL470MEFC8X20

image shown is a representation only

RUBYCON

ZL 470uF 25V 20% 8x20/3,5
Supplier: RUBYCON
Matchcode: PSRX470U25V3,5
Rutronik No.: KEL21431
Unit Pack: 1000
MOQ: 6000
Packaging: BULK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.113 $
678.00 $

Parameter

C(N)
470 µF
V(N)
25 V
Style
RADIAL
Rutronik size
8x20 mm
Pitch
3.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
Z(100kHz/20°C)
41 mOhm
I(100kHz/105°C)
1250 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
8x20 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
RoHS Status
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
39 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?