Cart

25ZL2200MEFC12.5X35

RUBYCON 25ZL2200MEFC12.5X35

image shown is a representation only

RUBYCON

ZL 2200uF 25V 20% 12x35/5,0
Supplier: Rubycon
Matchcode: PSRX2200U25V5,0
Rutronik No.: KEL19370
Unit Pack: 600
MOQ: 600
Packaging: BULK
Soon available
0.593 $
355.80 $

Prices

600 0.593 $
2,400 0.5474 $
3,000 0.5246 $

Parameter

C(N)
2200 µF
V(N)
25 V
Style
RADIAL
Rutronik size
12x35 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
15 mOhm
I(100kHz/105°C)
3400 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
12,5x35 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?