25WXA2200MHL1KC18X16
25WXA2200MHL1KC18X16
Description:
WXA 2200uF 25V20%18x16/7,5 C4,5
Supplier:
RUBYCON
Matchcode:
HFR2200U25V7,5
Rutronik No.:
KEL25763
Unit Pack:
200
MOQ:
2000
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 2200 µF
- V(N)
- 25 V
- Style
- RADIAL
- Rutronik size
- 18x16 mm
- Pitch
- 7.5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 1000 h
- I(@100kHz/T(A)m
- 931.5 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Wire length
- 4.5 mm
- Wirelength tol.
- 0.5 mm
- Wire diameter
- 0.8 mm
- Supp. case size
- 18x16 mm
- Formed leads
- KINKCUT
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Formed pad
- FLAT
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 37 weeks