Cart

25TZV100MTPA6.3X8

RUBYCON 25TZV100MTPA6.3X8

image shown is a representation only

RUBYCON

TZV 100uF 25V 20% 6x8
Supplier: Rubycon
Matchcode: HCRL100U25V
Rutronik No.: KEL19198
Unit Pack: 900
MOQ: 4500
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.1086 $
488.70 $

Prices

4,500 0.1086 $
6,300 0.1043 $
10,800 0.0999 $

Parameter

C(N)
100 µF
V(N)
25 V
Style
SMD
Rutronik size
6x8 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
340 mOhm
I(100kHz/105°C)
300 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
6,3x8 mm
Addi.spec.
250SN
Reel step
12 mm
Formed leads
NA
Purpose of use
LOW ESR
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?