Cart

25PFV220MSBR8X10.5

RUBYCON 25PFV220MSBR8X10.5

image shown is a representation only

RUBYCON

PFV 220uF 25V 20% 8x10
Supplier: Rubycon
Matchcode: HHPC220U25V
Rutronik No.: KEL19975
Unit Pack: 1
MOQ: 1
Packaging: REEL PAP
In Stock
0.633 $
0.63 $

Prices

1 0.633 $
2,000 0.5843 $
2,500 0.56 $

Parameter

C(N)
220 µF
V(N)
25 V
Rutronik size
8x10 mm
Style
SMD
Formed pad
NA
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Lifetime @Tamax
4000 h
Z(100kHz/20°C)
27 mOhm
I(100kHz/105°C)
1600 mA
Permiss.Ta max
125 °C
Permis.T(A) min
-55 °C
Supp. case size
8x10,5 mm
Reel step
16 mm
Formed leads
NA
Purpose of use
HYBRID
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?