25MU684MA23216
25MU684MA23216
Description:
MU 0,68uF 25V 20% 3x1
Supplier:
RUBYCON
Matchcode:
HSPC0,68U25V
Rutronik No.:
KEL25717
Unit Pack:
2000
MOQ:
6000
Packaging:
REEL PLAST
- C(N)
- 0.68 µF
- V(N)
- 25 V
- Style
- SMD
- Rutronik size
- 3x2 mm
- Permis.T(A)max
- 125 °C
- Packaging
- REEL PLAST
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Supp. case size
- 3,2x1,6 mm
- Reel step
- 4 mm
- Formed leads
- NA
- Purpose of use
- POLYMER
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 41 weeks