Cart

250CFX47MEFC12.5X25

RUBYCON 250CFX47MEFC12.5X25

image shown is a representation only

RUBYCON

CFX 47uF 250V 20% 12x25/7,5
Supplier: Rubycon
Matchcode: HFRLB47U250V7,5
Rutronik No.: KEL19364
Unit Pack: 1000
MOQ: 4000
Packaging: BULK
On request
0.3336 $
1,334.40 $

Parameter

C(N)
47 µF
V(N)
250 V
Style
RADIAL
Rutronik size
12x25 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
I(100kHz/105°C)
720 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
12,5x25 mm
Formed leads
NO
Purpose of use
Ballast
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?