Cart

250BXC47MEFC12.5X20

RUBYCON 250BXC47MEFC12.5X20

image shown is a representation only

RUBYCON

BXC 47uF 250V 20% 12x20/5,0
Supplier: Rubycon
Matchcode: HFRLB47U250V5,0
Rutronik No.: KEL20107
Unit Pack: 1000
MOQ: 4000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1548 $
619.20 $

Parameter

C(N)
47 µF
V(N)
250 V
Style
RADIAL
Rutronik size
12x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
12000 h
I(100kHz/105°C)
980 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire diameter
0.6 mm
Supp. case size
12,5x20 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?