Cart

250BXC33MEFC12.5X16

RUBYCON 250BXC33MEFC12.5X16

image shown is a representation only

RUBYCON

BXC 33uF 250V 20% 12x16/5,0
Supplier: Rubycon
Matchcode: HFRLB33U250V5,0
Rutronik No.: KEL16799
Unit Pack: 1000
MOQ: 4000
Packaging: BULK
On request
0.239 $
956.00 $

Prices

4,000 0.239 $
8,000 0.2324 $

Parameter

C(N)
33 µF
V(N)
250 V
Style
RADIAL
Rutronik size
12x16 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
12000 h
I(100kHz/105°C)
760 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire diameter
0.6 mm
Supp. case size
12,5x16 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?