Cart

250BXC10MEFC10X16

RUBYCON 250BXC10MEFC10X16

image shown is a representation only

RUBYCON

BXC 10uF 250V 20% 10x16/5,0
Supplier: Rubycon
Matchcode: HFRLB10U250V5,0
Rutronik No.: KEL20103
Unit Pack: 1000
MOQ: 6000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.098 $
588.00 $

Prices

6,000 0.098 $
10,000 0.0939 $

Parameter

C(N)
10 µF
V(N)
250 V
Style
RADIAL
Rutronik size
10x16 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
I(100kHz/105°C)
320 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire diameter
0.6 mm
Supp. case size
10x16 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?