Cart

200VXG680MEFCSN25X35

RUBYCON 200VXG680MEFCSN25X35

image shown is a representation only

RUBYCON

VXG 680uF 200V 20% 25x35/10
Supplier: Rubycon
Matchcode: HTR680U200V10,0
Rutronik No.: KEL21426
Unit Pack: 200
MOQ: 600
Packaging: BULK
On request
1.59 $
954.00 $

Prices

600 1.59 $
1,200 1.47 $
1,800 1.43 $

Parameter

C(N)
680 µF
V(N)
200 V
Style
SNAP IN
Rutronik size
25x35 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
I(100kHz/105°C)
3105 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
4 mm
Wirelength tol.
0.5 mm
Wire diameter
2 mm
Supp. case size
25x35 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
A
Supplier Lead time
31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?