Cart

200PX100MEFC16X25

RUBYCON 200PX100MEFC16X25

image shown is a representation only

RUBYCON

PX 100uF 200V 20% 16x25/7,5
Supplier: Rubycon
Matchcode: HFR100U200V7,5
Rutronik No.: KEL17032
Unit Pack: 600
MOQ: 2400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.48 $
1,152.00 $

Prices

2,400 0.48 $
3,000 0.4601 $

Parameter

C(N)
100 µF
V(N)
200 V
Style
RADIAL
Rutronik size
16x25 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
16x25 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?