Cart

200BXC10MEFCT810X16

RUBYCON 200BXC10MEFCT810X16

image shown is a representation only

RUBYCON

BXC 10uF 200V 20% 10x16/5,0
Supplier: Rubycon
Matchcode: HFRLB10U200V5,0
Rutronik No.: KEL16681
Unit Pack: 500
MOQ: 5000
Packaging: AMMOPACK
On request
0.1579 $
789.50 $

Prices

5,000 0.1579 $
6,000 0.1516 $
10,000 0.1452 $

Parameter

C(N)
10 µF
V(N)
200 V
Style
RADIAL
Rutronik size
10x16 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
I(100kHz/105°C)
320 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x16 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?