Cart

16TWL100MEFC8X7

RUBYCON 16TWL100MEFC8X7

image shown is a representation only

RUBYCON

TWL 100uF 16V 20% 8x7/3,5
Supplier: Rubycon
Matchcode: LCL100U16V3,5
Rutronik No.: KEL18955
Unit Pack: 3000
MOQ: 18000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.073 $
1,314.00 $

Prices

18,000 0.073 $
27,000 0.0688 $

Parameter

C(N)
100 µF
V(N)
16 V
Style
RADIAL
Rutronik size
8x7 mm
Pitch
3.5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
132 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
8x7 mm
Formed leads
NO
Purpose of use
LOW.LEAK
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
C
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?