Cart

16ST106MC44532

RUBYCON

ST 10uF 16V 20% 4x3x3
Supplier: Rubycon
Matchcode: HSPC10U16
Rutronik No.: KEL19135
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
Soon available
1.0118 $
505.90 $

Prices

500 1.0118 $
1,000 0.9729 $
2,000 0.9184 $

Parameter

C(N)
10 µF
V(N)
16 V
Rutronik size
4x3x3 mm
Style
CHIP
Formed pad
NA
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permiss.Ta max
125 °C
Permis.T(A) min
-55 °C
Supp. case size
4,5x3,2x2, mm
Formed leads
NA
Purpose of use
POLYMER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?