Cart

16SGV10MTMT4X6.1

RUBYCON 16SGV10MTMT4X6.1

image shown is a representation only

RUBYCON

SGV 10uF 16V 20% 4x6
Supplier: Rubycon
Matchcode: HCR10U16V
Rutronik No.: KEL13635
Unit Pack: 2000
MOQ: 10000
Packaging: REEL PAP
On request
Obsolete Part
Supplier Last Time Buy: 11/01/2018
0.0586 $
586.00 $

Prices

10,000 0.0586 $
26,000 0.0562 $
Article with this quantity is not orderable.

Parameter

C(N)
10 µF
V(N)
16 V
Style
SMD
Rutronik size
4x6 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
4x6,1 mm
Addi. spec.
250SN
Reel step
8 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?