Cart

16SEV47M6.3X5.5

RUBYCON 16SEV47M6.3X5.5

image shown is a representation only

RUBYCON

SEV 47uF 16V 20% 6x5
Supplier: Rubycon
Matchcode: CR47U16V
Rutronik No.: KEL15117
Unit Pack: 1000
MOQ: 10000
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0453 $
453.00 $

Prices

10,000 0.0453 $
25,000 0.0434 $

Parameter

C(N)
47 µF
V(N)
16 V
Style
SMD
Rutronik size
6x5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
6,3x5,5 mm
Addi. spec.
230BI
Reel step
12 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Singapore
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?