160BXG150MRUI16X20
160BXG150MRUI16X20
Description:
BXG 150uF 160V 20% 16x20/7,5
Supplier:
RUBYCON
Matchcode:
HFRLB150U160V7,5
Rutronik No.:
KEL25075
Unit Pack:
600
MOQ:
2400
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 150 µF
- V(N)
- 160 V
- Style
- RADIAL
- Rutronik size
- 16x20 mm
- Pitch
- 7.5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 12000 h
- I(@100kHz/T(A)m
- 1650 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Wire diameter
- 0.8 mm
- Supp. case size
- 16x20 mm
- Formed leads
- NA
- Purpose of use
- BALLAST
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- STAND OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 41 weeks