Cart

160BXC100MEFC12.5X25

RUBYCON 160BXC100MEFC12.5X25

image shown is a representation only

RUBYCON

BXC 100uF 160V 20% 12x25/5,0
Supplier: Rubycon
Matchcode: HFRLB100U160V5,0
Rutronik No.: KEL20002
Unit Pack: 4000
MOQ: 4000
Packaging: BULK
On request
0.3924 $
1,569.60 $

Prices

4,000 0.3924 $
8,000 0.3743 $
12,000 0.3562 $
16,000 0.32 $

Parameter

C(N)
100 µF
V(N)
160 V
Style
RADIAL
Rutronik size
12x25 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
12000 h
I(100kHz/105°C)
1420 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
12,5x25 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?