Cart

10YXF3300MEFC12.5X25

RUBYCON 10YXF3300MEFC12.5X25

image shown is a representation only

RUBYCON

YXF 3300uF 10V 20% 12x25/5,0
Supplier: Rubycon
Matchcode: PSRX3300U10V5,0
Rutronik No.: KEL19377
Unit Pack: 1000
MOQ: 4000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2304 $
921.60 $

Prices

4,000 0.2304 $
6,000 0.2208 $

Parameter

C(N)
3300 µF
V(N)
10 V
Style
RADIAL
Rutronik size
12x25 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
8000 h
Z(100kHz/20°C)
48 mOhm
I(100kHz/105°C)
1650 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
12,5x25 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?