Cart

10TKV680M8X10.5

RUBYCON 10TKV680M8X10.5

image shown is a representation only

RUBYCON

TKV 680uF 10V 20% 8x10.5
Supplier: Rubycon
Matchcode: HCRL680U10V
Rutronik No.: KEL21718
Unit Pack: 500
MOQ: 2000
Packaging: REEL PAP
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1884 $
376.80 $

Prices

2,000 0.1884 $
4,000 0.174 $
6,000 0.1692 $

Parameter

C(N)
680 µF
V(N)
10 V
Style
SMD
Rutronik size
8x10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
80 mOhm
I(100kHz/105°C)
850 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
8x10,5 mm
Reel step
16 mm
Formed leads
NA
Purpose of use
NA
Automotive
AEC-Q(200)
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?