Cart

10PX2200MEFC10X16

RUBYCON 10PX2200MEFC10X16

image shown is a representation only

RUBYCON

PX 2200uF 10V 20% 10x16/5,0
Supplier: Rubycon
Matchcode: HFR2200U10V5,0
Rutronik No.: KEL21585
Unit Pack: 1000
MOQ: 6000
Packaging: BULK
On request
0.1095 $
657.00 $

Parameter

C(N)
2200 µF
V(N)
10 V
Style
RADIAL
Rutronik size
10x16 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
989 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Wire diameter
0.6 mm
Supp. case size
10x16 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?