Cart

100ZLJ100MRX10X20

RUBYCON 100ZLJ100MRX10X20

image shown is a representation only

RUBYCON

ZLJ 100uF 100V 20% 10x20/5,0
Supplier: Rubycon
Matchcode: PSRX100U100V5,0
Rutronik No.: KEL19496
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
Soon available
0.2376 $
237.60 $

Prices

1,000 0.2376 $
2,000 0.2267 $
3,000 0.2157 $
4,000 0.1993 $
8,000 0.1938 $

Parameter

C(N)
100 µF
V(N)
100 V
Style
RADIAL
Rutronik size
10x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Z(100kHz/20°C)
84 mOhm
I(100kHz/105°C)
1430 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
HORI.MOUNT
Wire diameter
0.6 mm
Supp. case size
10x20 mm
Formed leads
FORMED
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?