Cart

100ZLH470MEFC18X25

RUBYCON 100ZLH470MEFC18X25

image shown is a representation only

RUBYCON

ZLH 470uF 100V 20% 18x25/7,5
Supplier: Rubycon
Matchcode: PSRX470U100V7,5
Rutronik No.: KEL21108
Unit Pack: 500
MOQ: 2000
Packaging: BULK
On request
0.7989 $
1,597.80 $

Prices

2,000 0.7989 $
4,000 0.7769 $

Parameter

C(N)
470 µF
V(N)
100 V
Style
RADIAL
Rutronik size
18x25 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Z(100kHz/20°C)
38 mOhm
I(100kHz/105°C)
2270 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
18x25 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?