Cart

100ZL180MEFCA512.5X25

RUBYCON 100ZL180MEFCA512.5X25

image shown is a representation only

RUBYCON

ZL 180uF 100V 20% 12x25/5,0 A5
Supplier: Rubycon
Matchcode: PSRX180U100V5,0
Rutronik No.: KEL18925
Unit Pack: 500
MOQ: 2000
Packaging: AMMOPACK
On request
0.2887 $
577.40 $

Prices

2,000 0.2887 $
5,000 0.2767 $

Parameter

C(N)
180 µF
V(N)
100 V
Style
RADIAL
Rutronik size
12x25 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
71 mOhm
I(100kHz/105°C)
1195 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
12,5x25 mm
Reel step
15 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?