Cart

100YXF4R7MEFC5X11

RUBYCON 100YXF4R7MEFC5X11

image shown is a representation only

RUBYCON

YXF 4,7uF 100V 20% 5x11/2,0
Supplier: Rubycon
Matchcode: PSRX4,7U100V2,0
Rutronik No.: KEL19617
Unit Pack: 3000
MOQ: 18000
Packaging: BULK
On request
0.0274 $
493.20 $

Prices

18,000 0.0274 $
36,000 0.0266 $

Parameter

C(N)
4.7 µF
V(N)
100 V
Style
RADIAL
Rutronik size
5x11 mm
Pitch
2 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
2500 mOhm
I(100kHz/105°C)
65 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
5x11 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
C
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?