Cart

100YXF22MEFCTA8X11.5

RUBYCON 100YXF22MEFCTA8X11.5

image shown is a representation only

RUBYCON

YXF 22uF 100V 20% 8x11/5,0
Supplier: Rubycon
Matchcode: PSRX22U100V5,0
Rutronik No.: KEL18380
Unit Pack: 1000
MOQ: 10000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0731 $
731.00 $

Prices

10,000 0.0731 $
25,000 0.0701 $

Parameter

C(N)
22 µF
V(N)
100 V
Style
RADIAL
Rutronik size
8x11 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
6000 h
Z(100kHz/20°C)
630 mOhm
I(100kHz/105°C)
160 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
8x11,5 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
C
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?