Cart

100PK47MEFC8X11.5

RUBYCON 100PK47MEFC8X11.5

image shown is a representation only

RUBYCON

PK 47uF 100V 20% 8x11/3,5
Supplier: Rubycon
Matchcode: SE47U100V3,5
Rutronik No.: KEL19876
Unit Pack: 2000
MOQ: 12000
Packaging: BULK
On request
0.0552 $
662.40 $

Prices

12,000 0.0552 $
24,000 0.0537 $

Parameter

C(N)
47 µF
V(N)
100 V
Style
RADIAL
Rutronik size
8x11 mm
Pitch
3.5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
330 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire diameter
0.6 mm
Supp. case size
8x11,5 mm
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
C
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?