Cart

YFZVFHTR8.2B

ROHM YFZVFHTR8.2B

image shown is a representation only

ROHM

Z-DIODE 0,5W 8V 0,5% SOD323HE
Supplier: ROHM
Matchcode: YFZVFHTR8.2B
Rutronik No.: DZ11526
Unit Pack: 3000
MOQ: 3000
package: SOT-323HE
Packaging: REEL
On request
0.0675 $
202.50 $

Prices

3,000 0.0675 $
6,000 0.0628 $
9,000 0.0597 $
15,000 0.054 $
24,000 0.0496 $

Parameter

U(Z)
8 V
P(tot)
0.5 W
Tolerance
0.5 %
I(Z)
20 mA
Package
SOT-323HE
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Japan
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?