Cart

YFZVFHTR5.1B

ROHM YFZVFHTR5.1B

image shown is a representation only

ROHM

Z-DIODE 0,5W 5,1V 0,5% SOD323HE
Supplier: ROHM
Matchcode: YFZVFHTR5.1B
Rutronik No.: DZ11634
Unit Pack: 3000
MOQ: 3000
package: SOT-323HE
Packaging: REEL
On request
0.0662 $
198.60 $

Prices

3,000 0.0662 $
6,000 0.0616 $
9,000 0.0586 $
15,000 0.053 $
24,000 0.0487 $

Parameter

U(Z)
5 V
P(tot)
0.5 W
Tolerance
0.5 %
I(Z)
20 mA
Package
SOT-323HE
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85411000000
Country
Japan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?