VMZ6.8NT2L

image shown is a representation only
Supplier: ROHM
Matchcode: VMZ6.8
Rutronik No.: DZ10441
Unit Pack: 8000
MOQ: 8000
package: VMD3
Packaging: REEL
Parameter
- U(Z)
- 6.8 V
- P(tot)
- 0.15 W
- Tolerance
- 5 %
- Package
- VMD3
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Supplier Lead time
- 18 weeks