Cart

UMT3906T106

ROHM

PNP TRANSISTOR 0,2A 40V UMT3
Supplier: ROHM
Matchcode: UMT3906
Rutronik No.: TDSTD8634
Unit Pack: 3000
MOQ: 6000
package: UMT3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0324 $
194.40 $

Prices

6,000 0.0324 $
12,000 0.0307 $
30,000 0.0287 $

Parameter

Package
UMT3
Polarisation
PNP
I(C)
0.2 A
P(tot)
0.2 W
V(CBO)
60 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?